
BQ24160ARGET | |
|---|---|
DigiKey Part Number | 296-39909-2-ND - Tape & Reel (TR) 296-39909-1-ND - Cut Tape (CT) 296-39909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160ARGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.31.03400 | kr.310.34 |
| 25 | kr.28.68720 | kr.717.18 |
| 100 | kr.26.10500 | kr.2,610.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.87336 | kr.6,218.34 |
| 500 | kr.24.13130 | kr.12,065.65 |
| 750 | kr.23.75953 | kr.17,819.65 |
| 1.250 | kr.23.34774 | kr.29,184.68 |
| 1.750 | kr.23.10709 | kr.40,437.41 |
| 2.500 | kr.22.87553 | kr.57,188.83 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

