Charger IC Lithium Ion/Polymer 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24155RGYT

DigiKey Part Number
296-BQ24155RGYTTR-ND - Tape & Reel (TR)
296-BQ24155RGYTCT-ND - Cut Tape (CT)
296-BQ24155RGYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24155RGYT
Description
IC BATT CHG LI-ION 1CELL 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24155RGYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.25A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.44V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
14-VFQFN Exposed Pad
Programmable Features
Current, Timer, Voltage
Supplier Device Package
14-VQFN (3.5x3.5)
Fault Protection
Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.26000kr.15.26
10kr.11.33300kr.113.33
25kr.10.34560kr.258.64
100kr.9.25800kr.925.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.73992kr.2,184.98
500kr.8.42748kr.4,213.74
750kr.8.27112kr.6,203.34
1.250kr.8.09773kr.10,122.16
1.750kr.7.99642kr.13,993.73
2.500kr.7.89899kr.19,747.48
Manufacturers Standard Package
Unit Price without VAT:kr.15.26000
Unit Price with VAT:kr.19.07500