
BQ24155RGYT | |
|---|---|
DigiKey Part Number | 296-BQ24155RGYTTR-ND - Tape & Reel (TR) 296-BQ24155RGYTCT-ND - Cut Tape (CT) 296-BQ24155RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24155RGYT |
Description | IC BATT CHG LI-ION 1CELL 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24155RGYT Models |
Category | Charge Current - Max 1.25A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.44V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 14-VFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 14-VQFN (3.5x3.5) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.26000 | kr.15.26 |
| 10 | kr.11.33300 | kr.113.33 |
| 25 | kr.10.34560 | kr.258.64 |
| 100 | kr.9.25800 | kr.925.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.73992 | kr.2,184.98 |
| 500 | kr.8.42748 | kr.4,213.74 |
| 750 | kr.8.27112 | kr.6,203.34 |
| 1.250 | kr.8.09773 | kr.10,122.16 |
| 1.750 | kr.7.99642 | kr.13,993.73 |
| 2.500 | kr.7.89899 | kr.19,747.48 |
| Unit Price without VAT: | kr.15.26000 |
|---|---|
| Unit Price with VAT: | kr.19.07500 |

