BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24109RHLT

DigiKey Part Number
296-BQ24109RHLTTR-ND - Tape & Reel (TR)
296-BQ24109RHLTCT-ND - Cut Tape (CT)
296-BQ24109RHLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24109RHLT
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24109RHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.09000kr.41.09
10kr.31.54700kr.315.47
25kr.29.16960kr.729.24
100kr.26.55470kr.2,655.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.25.30824kr.6,327.06
500kr.24.55682kr.12,278.41
750kr.24.18071kr.18,135.53
1.250kr.23.76376kr.29,704.70
1.750kr.23.52013kr.41,160.23
2.500kr.23.28582kr.58,214.55
Manufacturers Standard Package
Unit Price without VAT:kr.41.09000
Unit Price with VAT:kr.51.36250