10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24087DRCT

DigiKey Part Number
296-BQ24087DRTR-ND - Tape & Reel (TR)
296-BQ24087DRCT-ND - Cut Tape (CT)
296-BQ24087DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24087DRCT
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24087DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
750mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.55500$15.55
25$1.41760$35.44
100$1.26650$126.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.19448$298.62
500$1.15106$575.53
750$1.12931$846.98
1.250$1.10520$1,381.50
1.750$1.09112$1,909.46
2.500$1.07757$2,693.92
6.250$1.04840$6,552.50
Manufacturers Standard Package
Unit Price without VAT:$2.10000
Unit Price with VAT:$2.62500

Other Suppliers on DigiKey

14.347In Stock
Ships from Rochester Electronics, LLC