
BQ24078RGTT | |
|---|---|
DigiKey Part Number | 296-47529-2-ND - Tape & Reel (TR) 296-47529-1-ND - Cut Tape (CT) 296-47529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24078RGTT |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24078RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.24000 | kr.24.24 |
| 10 | kr.18.28700 | kr.182.87 |
| 25 | kr.16.79520 | kr.419.88 |
| 100 | kr.15.15940 | kr.1,515.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.37928 | kr.3,594.82 |
| 500 | kr.13.90912 | kr.6,954.56 |
| 750 | kr.13.67361 | kr.10,255.21 |
| 1.250 | kr.13.41267 | kr.16,765.84 |
| 1.750 | kr.13.26009 | kr.23,205.16 |
| 2.500 | kr.13.11344 | kr.32,783.60 |
| Unit Price without VAT: | kr.24.24000 |
|---|---|
| Unit Price with VAT: | kr.30.30000 |

