Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24075TRGTR

DigiKey Part Number
296-25609-2-ND - Tape & Reel (TR)
296-25609-1-ND - Cut Tape (CT)
296-25609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24075TRGTR
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24075TRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.4V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.11.42500kr.114.25
25kr.10.43040kr.260.76
100kr.9.33760kr.933.76
250kr.8.81664kr.2,204.16
500kr.8.57498kr.4,287.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.92485kr.23,774.55
6.000kr.7.76859kr.46,611.54
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250