
BQ24073RGTT | |
|---|---|
DigiKey Part Number | 296-23839-2-ND - Tape & Reel (TR) 296-23839-1-ND - Cut Tape (CT) 296-23839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24073RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24073RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.91000 | kr.25.91 |
| 10 | kr.19.59900 | kr.195.99 |
| 25 | kr.18.01160 | kr.450.29 |
| 100 | kr.16.26730 | kr.1,626.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.43584 | kr.3,858.96 |
| 500 | kr.14.93458 | kr.7,467.29 |
| 750 | kr.14.68355 | kr.11,012.66 |
| 1.250 | kr.14.40541 | kr.18,006.76 |
| 1.750 | kr.14.24282 | kr.24,924.94 |
| 2.500 | kr.14.08646 | kr.35,216.15 |
| Unit Price without VAT: | kr.25.91000 |
|---|---|
| Unit Price with VAT: | kr.32.38750 |

