BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24070RHLR

DigiKey Part Number
296-19652-2-ND - Tape & Reel (TR)
296-19652-1-ND - Cut Tape (CT)
296-19652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24070RHLR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24070RHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.41000kr.17.41
10kr.12.97300kr.129.73
25kr.11.86800kr.296.70
100kr.10.65150kr.1,065.15
250kr.10.07180kr.2,517.95
500kr.9.72224kr.4,861.12
1.000kr.9.43437kr.9,434.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.07887kr.27,236.61
6.000kr.8.90499kr.53,429.94
Manufacturers Standard Package
Unit Price without VAT:kr.17.41000
Unit Price with VAT:kr.21.76250