Similar

BQ24055DSSR | |
|---|---|
DigiKey Part Number | BQ24055DSSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24055DSSR |
Description | IC BATT CHG LI-ION 1CELL 12WSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24055DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |


