
BQ24012DRCR | |
|---|---|
DigiKey Part Number | 296-13715-2-ND - Tape & Reel (TR) 296-13715-1-ND - Cut Tape (CT) 296-13715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24012DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24012DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.17.30200 | kr.173.02 |
| 25 | kr.15.88280 | kr.397.07 |
| 100 | kr.14.31830 | kr.1,431.83 |
| 250 | kr.13.57268 | kr.3,393.17 |
| 500 | kr.13.43472 | kr.6,717.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.29632 | kr.36,888.96 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

