BQ24005PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 243
Unit Price: kr.36.20000
Datasheet
Charger IC Lithium Ion 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24005PWPRG4

DigiKey Part Number
BQ24005PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24005PWPRG4
Description
IC BATT CHG LI-ION 2CEL 20HTSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24005PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
1.2A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.25035kr.32,500.70
4.000kr.15.93973kr.63,758.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.25035
Unit Price with VAT:kr.20.31294