
SN74ACT07BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT07BQARTR-ND - Tape & Reel (TR) 296-SN74ACT07BQARCT-ND - Cut Tape (CT) 296-SN74ACT07BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT07BQAR |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.74100 | kr.17.41 |
| 25 | kr.1.54880 | kr.38.72 |
| 100 | kr.1.33950 | kr.133.95 |
| 250 | kr.1.23928 | kr.309.82 |
| 500 | kr.1.17888 | kr.589.44 |
| 1.000 | kr.1.12915 | kr.1,129.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06769 | kr.3,203.07 |
| 6.000 | kr.1.03763 | kr.6,225.78 |
| 9.000 | kr.1.02258 | kr.9,203.22 |
| 15.000 | kr.1.00590 | kr.15,088.50 |
| 21.000 | kr.0.99615 | kr.20,919.15 |
| 30.000 | kr.0.98677 | kr.29,603.10 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

