Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z80DBTR-V102

DigiKey Part Number
296-19275-2-ND - Tape & Reel (TR)
296-19275-1-ND - Cut Tape (CT)
296-19275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ20Z80DBTR-V102
Description
IC ADVANCED GAS GAUGE 38-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z80DBTR-V102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.160.02000kr.160.02
10kr.128.55000kr.1,285.50
25kr.120.68320kr.3,017.08
100kr.112.03860kr.11,203.86
250kr.107.91820kr.26,979.55
500kr.105.43522kr.52,717.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.115.07379kr.230,147.58
Manufacturers Standard Package
Unit Price without VAT:kr.160.02000
Unit Price with VAT:kr.200.02500

Other Suppliers on DigiKey

21.828In Stock
Ships from Rochester Electronics, LLC