
BQ2054SNG4 | |
|---|---|
DigiKey Part Number | 2156-BQ2054SNG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | BQ2054SNG4 |
Description | IC LI-ION FAST CHARGE 16-SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2054SNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Voltage - Supply (Max) | 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.97.19200 | kr.1,943.84 |
| Unit Price without VAT: | kr.97.19200 |
|---|---|
| Unit Price with VAT: | kr.121.49000 |

