
BQ2050HSN-A508 | |
|---|---|
DigiKey Part Number | 296-9353-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2050HSN-A508 |
Description | IC GAS GAUGE LITH-ION 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2050HSN-A508 Models |
Category | Interface HDQ |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Last Time Buy | Supplier Device Package 16-SOIC |
Function Battery Monitor | Base Product Number |
Battery Chemistry Lithium Ion |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PW-G1 | Texas Instruments | 549 | 296-38833-5-ND | kr.45.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.66000 | kr.171.66 |
| 10 | kr.138.27700 | kr.1,382.77 |
| 40 | kr.126.41800 | kr.5,056.72 |
| Unit Price without VAT: | kr.171.66000 |
|---|---|
| Unit Price with VAT: | kr.214.57500 |

