
BQ2022AEVM-001 | |
---|---|
DigiKey Part Number | 296-30724-ND |
Manufacturer | |
Manufacturer Product Number | BQ2022AEVM-001 |
Description | EVAL BOARD FOR BQ2022A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ2022A - OTP Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | OTP | |
Embedded | - | |
Utilized IC / Part | BQ2022A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.760.32000 | kr.760.32 |
Unit Price without VAT: | kr.760.32000 |
---|---|
Unit Price with VAT: | kr.950.40000 |