
BQ2018SN-E1TR | |
|---|---|
DigiKey Part Number | BQ2018SN-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2018SN-E1TR |
Description | IC BATT MON MULT-CHEM 1-4C 8SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2018SN-E1TR Models |
Category | Number of Cells 1 ~ 4 |
Mfr | Interface HDQ |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 8-SOIC |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2438Z+ | Analog Devices Inc./Maxim Integrated | 1.362 | DS2438Z+-ND | kr.68.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.91.92430 | kr.229,810.75 |
| Unit Price without VAT: | kr.91.92430 |
|---|---|
| Unit Price with VAT: | kr.114.90538 |


