MFR Recommended
Similar

BQ2014SN-D120TRG4 | |
|---|---|
DigiKey Part Number | BQ2014SN-D120TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2014SN-D120TRG4 |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2014SN-D120TRG4 Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 16-SOIC |
Function Battery Monitor | Base Product Number |
Battery Chemistry Multi-Chemistry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2014SN-D120TR | Texas Instruments | 0 | BQ2014SN-D120TR-ND | kr.136.51159 | MFR Recommended |
| BQ34Z100PWR-G1 | Texas Instruments | 2.479 | 296-39949-1-ND | kr.33.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.78.27261 | kr.195,681.52 |
| Unit Price without VAT: | kr.78.27261 |
|---|---|
| Unit Price with VAT: | kr.97.84076 |



