
BQ2014SN-D120 | |
|---|---|
DigiKey Part Number | 296-2220-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2014SN-D120 |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2014SN-D120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.03000 | kr.193.03 |
| 10 | kr.155.87000 | kr.1,558.70 |
| Unit Price without VAT: | kr.193.03000 |
|---|---|
| Unit Price with VAT: | kr.241.28750 |

