Similar

BQ2011SN-D118TR | |
|---|---|
DigiKey Part Number | 296-37325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2011SN-D118TR |
Description | IC GAS GAUGE NIC CAD 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Nickel Cadmium 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2011SN-D118TR Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Last Time Buy | Supplier Device Package 16-SOIC |
Function Battery Monitor | Base Product Number |
Battery Chemistry Nickel Cadmium |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PWR-G1 | Texas Instruments | 2.479 | 296-39949-1-ND | kr.33.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.122.49420 | kr.306,235.50 |
| Unit Price without VAT: | kr.122.49420 |
|---|---|
| Unit Price with VAT: | kr.153.11775 |


