Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2004HSNTR

DigiKey Part Number
296-BQ2004HSNTR-ND - Tape & Reel (TR)
296-BQ2004HSNCT-ND - Cut Tape (CT)
296-BQ2004HSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2004HSNTR
Description
IC BATT CHG MULTI-CHEM 16SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2004HSNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 11/12/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.60000kr.43.60
10kr.33.55800kr.335.58
25kr.31.05440kr.776.36
100kr.28.29910kr.2,829.91
250kr.26.98544kr.6,746.36
500kr.26.19350kr.13,096.75
1.000kr.25.54195kr.25,541.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.85416kr.62,135.40
Manufacturers Standard Package
Unit Price without VAT:kr.43.60000
Unit Price with VAT:kr.54.50000

Other Suppliers on DigiKey

831In Stock
Ships from Rochester Electronics, LLC