MFR Recommended

BQ2002SNTRG4 | |
|---|---|
DigiKey Part Number | BQ2002SNTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2002SNTRG4 |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002SNTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.32837 | kr.18,320.92 |
| 5.000 | kr.7.17525 | kr.35,876.25 |
| 7.500 | kr.7.09858 | kr.53,239.35 |
| Unit Price without VAT: | kr.7.32837 |
|---|---|
| Unit Price with VAT: | kr.9.16046 |


