BQ2002ESN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.020
Unit Price: kr.6.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 30
Unit Price: kr.20.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.416
Unit Price: kr.17.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.268
Unit Price: kr.17.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.279
Unit Price: kr.18.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 441
Unit Price: kr.20.25000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.814
Unit Price: kr.13.69589
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.150
Unit Price: kr.13.69589
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2002ESN

DigiKey Part Number
296-9321-5-ND
Manufacturer
Manufacturer Product Number
BQ2002ESN
Description
IC BATT CONTRL MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2002ESN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/12/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
525kr.11.44931kr.6,010.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.44931
Unit Price with VAT:kr.14.31164