
BQ2000SN-B5TR | |
|---|---|
DigiKey Part Number | 296-25915-2-ND - Tape & Reel (TR) 296-25915-1-ND - Cut Tape (CT) 296-25915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2000SN-B5TR |
Description | IC BAT CHG MULT-CHEM 1-4CL 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000SN-B5TR Models |
Category | Programmable Features Current, Timer, Voltage |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Cells 1 ~ 4 | Supplier Device Package 8-SOIC |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25672RQMR | Texas Instruments | 3.569 | 296-BQ25672RQMRCT-ND | kr.32.69000 | MFR Recommended |
| BQ2000SN-B5 | Texas Instruments | 276 | 296-9314-5-ND | kr.39.36000 | Parametric Equivalent |
| BQ2000TSN-B5 | Texas Instruments | 0 | 296-9316-5-ND | kr.36.34640 | Parametric Equivalent |
| BQ2000TSN-B5TR | Texas Instruments | 7.496 | 296-49550-1-ND | kr.53.91000 | Parametric Equivalent |
| BQ2000TSN-B5TRG4 | Texas Instruments | 187 | BQ2000TSN-B5TRG4-ND | kr.32.37051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.08000 | kr.33.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.91750 | kr.52,293.75 |
| Unit Price without VAT: | kr.33.08000 |
|---|---|
| Unit Price with VAT: | kr.41.35000 |


