
ATL432LIBQDBZR | |
|---|---|
DigiKey Part Number | 296-53208-2-ND - Tape & Reel (TR) 296-53208-1-ND - Cut Tape (CT) 296-53208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432LIBQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432LIBQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.74900 | kr.17.49 |
| 25 | kr.1.55600 | kr.38.90 |
| 100 | kr.1.34580 | kr.134.58 |
| 250 | kr.1.24512 | kr.311.28 |
| 500 | kr.1.18440 | kr.592.20 |
| 1.000 | kr.1.13444 | kr.1,134.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07270 | kr.3,218.10 |
| 6.000 | kr.1.04250 | kr.6,255.00 |
| 9.000 | kr.1.02737 | kr.9,246.33 |
| 15.000 | kr.1.01061 | kr.15,159.15 |
| 21.000 | kr.1.00082 | kr.21,017.22 |
| 30.000 | kr.0.99139 | kr.29,741.70 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


