


AMC80AIPWR | |
|---|---|
DigiKey Part Number | 296-29015-2-ND - Tape & Reel (TR) 296-29015-1-ND - Cut Tape (CT) 296-29015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC80AIPWR |
Description | IC TEMP MON CTRL 2WIRE 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC80AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.66000 | kr.34.66 |
| 10 | kr.26.47900 | kr.264.79 |
| 25 | kr.24.43400 | kr.610.85 |
| 100 | kr.22.18480 | kr.2,218.48 |
| 250 | kr.21.11276 | kr.5,278.19 |
| 500 | kr.20.46630 | kr.10,233.15 |
| 1.000 | kr.19.93422 | kr.19,934.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.86953 | kr.33,739.06 |
| Unit Price without VAT: | kr.34.66000 |
|---|---|
| Unit Price with VAT: | kr.43.32500 |


