AMC7908 - ADC, DAC Data Acquisition Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMC7908 - ADC, DAC Data Acquisition Evaluation Board
AMC7908EVM
AMC7908EVM

AMC7908EVM

DigiKey Part Number
296-AMC7908EVM-ND
Manufacturer
Manufacturer Product Number
AMC7908EVM
Description
EVAL BOARD FOR AMC7908
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMC7908 - ADC, DAC Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Data Acquisition
Function
ADC, DAC
Embedded
No
Utilized IC / Part
AMC7908
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,921.28000kr.1,921.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,921.28000
Unit Price with VAT:kr.2,401.60000