Analog Monitor/Control Circuit 12 b SPI 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7836IPAPR

DigiKey Part Number
296-39904-2-ND - Tape & Reel (TR)
296-39904-1-ND - Cut Tape (CT)
296-39904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC7836IPAPR
Description
IC ANALOG MON/CTRL 12BIT 64HTQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b SPI 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AMC7836IPAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog Monitor/Control Circuit
Number of Channels
21
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.291.34000kr.291.34
10kr.238.50200kr.2,385.02
25kr.225.29680kr.5,632.42
100kr.210.78570kr.21,078.57
250kr.203.86932kr.50,967.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.196.27292kr.196,272.92
Manufacturers Standard Package
Unit Price without VAT:kr.291.34000
Unit Price with VAT:kr.364.17500