
AMC7836IPAP | |
|---|---|
DigiKey Part Number | AMC7836IPAP-ND |
Manufacturer | |
Manufacturer Product Number | AMC7836IPAP |
Description | IC ADC/DAC 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7836IPAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 21 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.224.54281 | kr.35,926.85 |
| Unit Price without VAT: | kr.224.54281 |
|---|---|
| Unit Price with VAT: | kr.280.67851 |


