Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7812SPAPR

DigiKey Part Number
296-36555-2-ND - Tape & Reel (TR)
296-36555-1-ND - Cut Tape (CT)
296-36555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC7812SPAPR
Description
IC DAS/ADC/DAC SPECIAL 64-HTQFP
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AMC7812SPAPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, Serial, SPI™
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Analog Monitor/Control Circuit
Mounting Type
Surface Mount
Number of Channels
16
Package / Case
64-PowerTQFP
Resolution (Bits)
12 b
Supplier Device Package
64-HTQFP (10x10)
Sampling Rate (Per Second)
500k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.923
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.172.04000kr.172.04
10kr.138.44300kr.1,384.43
25kr.130.05640kr.3,251.41
100kr.120.83620kr.12,083.62
250kr.116.44276kr.29,110.69
500kr.113.79442kr.56,897.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.124.37964kr.124,379.64
Manufacturers Standard Package
Unit Price without VAT:kr.172.04000
Unit Price with VAT:kr.215.05000