
TLV9162IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9162IDDFRTR-ND - Tape & Reel (TR) 296-TLV9162IDDFRCT-ND - Cut Tape (CT) 296-TLV9162IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDDFR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.9.38100 | kr.93.81 |
| 25 | kr.8.54680 | kr.213.67 |
| 100 | kr.7.62660 | kr.762.66 |
| 250 | kr.7.18796 | kr.1,796.99 |
| 500 | kr.6.92370 | kr.3,461.85 |
| 1.000 | kr.6.70610 | kr.6,706.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.43746 | kr.19,312.38 |
| 6.000 | kr.6.30601 | kr.37,836.06 |
| 9.000 | kr.6.24014 | kr.56,161.26 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |


