
AMC131M03QDFMRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC131M03QDFMRQ1TR-ND - Tape & Reel (TR) 296-AMC131M03QDFMRQ1CT-ND - Cut Tape (CT) 296-AMC131M03QDFMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC131M03QDFMRQ1 |
Description | AUTOMOTIVE, THREE-CHANNEL, SIMUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 24 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 64k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.48000 | kr.68.48 |
| 10 | kr.53.53000 | kr.535.30 |
| 25 | kr.49.79720 | kr.1,244.93 |
| 100 | kr.45.69660 | kr.4,569.66 |
| 250 | kr.43.74144 | kr.10,935.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.41.80427 | kr.35,533.63 |
| Unit Price without VAT: | kr.68.48000 |
|---|---|
| Unit Price with VAT: | kr.85.60000 |







