AMC1210IRHATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 440
Unit Price: kr.28.42000
Datasheet
Filter IC Digital Order 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1210IRHATG4

DigiKey Part Number
AMC1210IRHATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC1210IRHATG4
Description
IC FILTER DIGITAL 40VQFN
Customer Reference
Detailed Description
Filter IC Digital Order 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AMC1210IRHATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Digital
Frequency - Cutoff or Center
-
Number of Filters
4
Filter Order
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.94924kr.3,737.31
500kr.14.46352kr.7,231.76
750kr.14.22033kr.10,665.25
1.250kr.13.95089kr.17,438.61
1.750kr.13.79330kr.24,138.28
2.500kr.13.64184kr.34,104.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.94924
Unit Price with VAT:kr.18.68655