
AMC1204EVM | |
---|---|
DigiKey Part Number | 296-29088-ND |
Manufacturer | |
Manufacturer Product Number | AMC1204EVM |
Description | EVAL MODULE FOR AMC1204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1204 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 78k | |
Data Interface | Serial | |
Input Range | ±250mV | |
Power (Typ) @ Conditions | 88mW @ 78kSPS | |
Utilized IC / Part | AMC1204 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.576.00000 | kr.576.00 |
Unit Price without VAT: | kr.576.00000 |
---|---|
Unit Price with VAT: | kr.720.00000 |