
AMC7812EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30722-ND |
Manufacturer | |
Manufacturer Product Number | AMC7812EVM-PDK |
Description | EVAL BOARD FOR AMC7812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC7812 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Monitor and Control | |
Embedded | - | |
Utilized IC / Part | AMC7812 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,850.28000 | kr.3,850.28 |
| Unit Price without VAT: | kr.3,850.28000 |
|---|---|
| Unit Price with VAT: | kr.4,812.85000 |

