
AMC038XEVM | |
|---|---|
DigiKey Part Number | 296-AMC038XEVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC038XEVM |
Description | AMC038X EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC038x - Voltage Reference Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | AMC038x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |

