


AMC0386M10DFXR | |
|---|---|
DigiKey Part Number | 296-AMC0386M10DFXRTR-ND - Tape & Reel (TR) 296-AMC0386M10DFXRCT-ND - Cut Tape (CT) 296-AMC0386M10DFXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0386M10DFXR |
Description | PRECISION, HIGH-VOLTAGE AC-INPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 15-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 39K | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.66000 | kr.43.66 |
| 10 | kr.33.61600 | kr.336.16 |
| 25 | kr.31.10560 | kr.777.64 |
| 100 | kr.28.34600 | kr.2,834.60 |
| 250 | kr.27.03068 | kr.6,757.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.25.84080 | kr.19,380.60 |
| 1.500 | kr.25.25867 | kr.37,888.00 |
| 2.250 | kr.24.96698 | kr.56,175.71 |
| Unit Price without VAT: | kr.43.66000 |
|---|---|
| Unit Price with VAT: | kr.54.57500 |

