


AMC0386M06QDFXRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0386M06QDFXRQ1TR-ND - Tape & Reel (TR) 296-AMC0386M06QDFXRQ1CT-ND - Cut Tape (CT) 296-AMC0386M06QDFXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0386M06QDFXRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 15-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 15-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Resolution (Bits) 16 b | Package / Case 36-BSSOP (0.295", 7.50mm Width), 15 Leads |
Sampling Rate (Per Second) 39K | Supplier Device Package 15-SSOP |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 10 | kr.34.14100 | kr.341.41 |
| 25 | kr.31.59080 | kr.789.77 |
| 100 | kr.28.78800 | kr.2,878.80 |
| 250 | kr.27.88812 | kr.6,972.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.26.24363 | kr.19,682.72 |
| 1.500 | kr.25.65227 | kr.38,478.40 |
| 2.250 | kr.25.35608 | kr.57,051.18 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |


