
AMC0302RQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0302RQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0302RQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0302RQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0302RQDWVRQ1 |
Description | AUTOMOTIVE +/-50-MV INPUT, REINF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.17.66300 | kr.176.63 |
| 25 | kr.16.21520 | kr.405.38 |
| 100 | kr.14.62380 | kr.1,462.38 |
| 250 | kr.13.86480 | kr.3,466.20 |
| 500 | kr.13.73548 | kr.6,867.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.03092 | kr.13,030.92 |
| 2.000 | kr.12.72102 | kr.25,442.04 |
| 3.000 | kr.12.56582 | kr.37,697.46 |
| 5.000 | kr.12.39389 | kr.61,969.45 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |


