
AMC0211RQDRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0211RQDRQ1TR-ND - Tape & Reel (TR) 296-AMC0211RQDRQ1CT-ND - Cut Tape (CT) 296-AMC0211RQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0211RQDRQ1 |
Description | AUTOMOTIVE PRECISION, 2-V INPUT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Gain Bandwidth Product | 145 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.49000 | kr.26.49 |
| 10 | kr.20.06800 | kr.200.68 |
| 25 | kr.18.45400 | kr.461.35 |
| 100 | kr.16.68200 | kr.1,668.20 |
| 250 | kr.15.83656 | kr.3,959.14 |
| 500 | kr.15.32706 | kr.7,663.53 |
| 1.000 | kr.14.90783 | kr.14,907.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.82160 | kr.44,464.80 |
| Unit Price without VAT: | kr.26.49000 |
|---|---|
| Unit Price with VAT: | kr.33.11250 |


