
AM6234ASGGHAALWR | |
|---|---|
DigiKey Part Number | 296-AM6234ASGGHAALWRTR-ND - Tape & Reel (TR) 296-AM6234ASGGHAALWRCT-ND - Cut Tape (CT) 296-AM6234ASGGHAALWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6234ASGGHAALWR |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.87000 | kr.171.87 |
| 10 | kr.138.44400 | kr.1,384.44 |
| 25 | kr.130.08920 | kr.3,252.23 |
| 100 | kr.120.90840 | kr.12,090.84 |
| 250 | kr.116.53216 | kr.29,133.04 |
| 500 | kr.113.89536 | kr.56,947.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.111.72511 | kr.111,725.11 |
| Unit Price without VAT: | kr.171.87000 |
|---|---|
| Unit Price with VAT: | kr.214.83750 |

