
TPS74701DRCRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74701DRCRM3TR-ND - Tape & Reel (TR) 296-TPS74701DRCRM3CT-ND - Cut Tape (CT) 296-TPS74701DRCRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701DRCRM3 |
Description | IC REG LIN POS ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.47800 | kr.54.78 |
| 25 | kr.4.95360 | kr.123.84 |
| 100 | kr.4.37890 | kr.437.89 |
| 250 | kr.4.10444 | kr.1,026.11 |
| 500 | kr.3.93894 | kr.1,969.47 |
| 1.000 | kr.3.80282 | kr.3,802.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63467 | kr.10,904.01 |
| 6.000 | kr.3.55237 | kr.21,314.22 |
| 9.000 | kr.3.51117 | kr.31,600.53 |
| 15.000 | kr.3.46551 | kr.51,982.65 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |



