
AM6202ATGFHIAMCRQ1 | |
|---|---|
DigiKey Part Number | 296-AM6202ATGFHIAMCRQ1TR-ND - Tape & Reel (TR) 296-AM6202ATGFHIAMCRQ1CT-ND - Cut Tape (CT) 296-AM6202ATGFHIAMCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6202ATGFHIAMCRQ1 |
Description | AUTOMOTIVE COMPUTE SOC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC - 2 Core, 64-Bit 1.4GHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Texas Instruments | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53 | Grade Automotive |
Number of Cores/Bus Width 2 Core, 64-Bit | Qualification AEC-Q100 |
Speed 1.4GHz | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Co-Processors/DSP ARM® Cortex®-M4F | Mounting Type Surface Mount |
RAM Controllers DDR4, LPDDR4 | Package / Case 441-BFBGA, FCBGA |
Graphics Acceleration Yes | Supplier Device Package 441-FCBGA (17.2x17.2) |
Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.16000 | kr.209.16 |
| 10 | kr.169.34800 | kr.1,693.48 |
| 25 | kr.159.40520 | kr.3,985.13 |
| 100 | kr.151.41060 | kr.15,141.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.140.13974 | kr.70,069.87 |
| Unit Price without VAT: | kr.209.16000 |
|---|---|
| Unit Price with VAT: | kr.261.45000 |





