
AM3703CBP100 | |
|---|---|
DigiKey Part Number | 296-39683-ND |
Manufacturer | |
Manufacturer Product Number | AM3703CBP100 |
Description | IC MPU SITARA 1.0GHZ 515FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AM3703CBP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4) | |
Voltage - I/O | 1.8V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 515-WFBGA, FCBGA | |
Supplier Device Package | 515-POP-FCBGA (12x12) | |
Additional Interfaces | HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.43000 | kr.305.43 |
| 10 | kr.250.37100 | kr.2,503.71 |
| 25 | kr.236.61880 | kr.5,915.47 |
| 168 | kr.217.20006 | kr.36,489.61 |
| Unit Price without VAT: | kr.305.43000 |
|---|---|
| Unit Price with VAT: | kr.381.78750 |

