


AM3517AZERA | |
|---|---|
DigiKey Part Number | 296-42737-ND |
Manufacturer | |
Manufacturer Product Number | AM3517AZERA |
Description | IC MPU SITARA 600MHZ 484BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM3517AZERA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3), USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA Exposed Pad | |
Supplier Device Package | 484-BGA (23x23) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.220.11850 | kr.13,207.11 |
| Unit Price without VAT: | kr.220.11850 |
|---|---|
| Unit Price with VAT: | kr.275.14813 |

