ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 298-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 298-NFBGA (13x13)
Enabling the next-generation of industrial robots

AM3352BZCED60

DigiKey Part Number
296-39717-5-ND
Manufacturer
Manufacturer Product Number
AM3352BZCED60
Description
IC MPU SITARA 600MHZ 298NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 298-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM3352BZCED60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 90°C (TJ)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
298-LFBGA
Supplier Device Package
298-NFBGA (13x13)
Additional Interfaces
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
160kr.54.05100kr.8,648.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.05100
Unit Price with VAT:kr.67.56375