
AM2732CMSFHQNZNRQ1 | |
|---|---|
DigiKey Part Number | 296-AM2732CMSFHQNZNRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2732CMSFHQNZNRQ1 |
Description | AUTOMOTIVE DUAL-CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 400MHz 255-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM2732CMSFHQNZNRQ1 Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 140°C (TJ) |
Part Status Active | Security Features AES, DRBG TRNG, PKA |
Core Processor ARM® Cortex®-R5F | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 255-LFBGA |
Speed 400MHz | Supplier Device Package 255-NFBGA (13x13) |
Co-Processors/DSP C66x | Additional Interfaces CANbus, EMIF, I2C, QSPI, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.148.89490 | kr.148,894.90 |
| Unit Price without VAT: | kr.148.89490 |
|---|---|
| Unit Price with VAT: | kr.186.11863 |

