16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32EIRGYR

DigiKey Part Number
296-24697-2-ND - Tape & Reel (TR)
296-24697-1-ND - Cut Tape (CT)
296-24697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32EIRGYR
Description
IC TRANSCEIVER 0/4 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32EIRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
35 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.10000kr.15.10
10kr.11.23200kr.112.32
25kr.10.25520kr.256.38
100kr.9.18080kr.918.08
250kr.8.66892kr.2,167.23
500kr.8.36044kr.4,180.22
1.000kr.8.10637kr.8,106.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.79260kr.23,377.80
6.000kr.7.63904kr.45,834.24
Manufacturers Standard Package
Unit Price without VAT:kr.15.10000
Unit Price with VAT:kr.18.87500