
AM26LV32EINSR | |
|---|---|
DigiKey Part Number | 296-24695-2-ND - Tape & Reel (TR) 296-24695-1-ND - Cut Tape (CT) 296-24695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EINSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EINSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.14.28400 | kr.142.84 |
| 25 | kr.13.08080 | kr.327.02 |
| 100 | kr.11.75440 | kr.1,175.44 |
| 250 | kr.11.12264 | kr.2,780.66 |
| 500 | kr.10.92242 | kr.5,461.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.16993 | kr.20,339.86 |
| 4.000 | kr.9.95754 | kr.39,830.16 |
| 6.000 | kr.9.85117 | kr.59,107.02 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |




